International Rectifier IRFH5204TRPBF technical specifications.
| Package/Case | VQFN |
| Continuous Drain Current (ID) | 22A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 8.3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.46nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.6W |
| Mount | Surface Mount |
| Nominal Vgs | 4V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 105W |
| Radiation Hardening | No |
| Rds On Max | 4.3mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 18ns |
| Turn-On Delay Time | 8.4ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFH5204TRPBF to view detailed technical specifications.
No datasheet is available for this part.
