N-Channel Power MOSFET, 25V Vds, 15A Continuous Drain Current. Features 6mΩ Max Drain-Source On-Resistance and 10.9mΩ typical Rds(on). Operates with a 20V Gate-Source Voltage, offering a 3.6W Max Power Dissipation. Packaged in a 6x5mm VQFN, this surface-mount component is HALOGEN FREE and ROHS COMPLIANT.
International Rectifier IRFH5255TRPBF technical specifications.
| Package/Case | VQFN |
| Continuous Drain Current (ID) | 15A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 10.9mR |
| Drain to Source Voltage (Vdss) | 25V |
| Drain-source On Resistance-Max | 6MR |
| Fall Time | 3.8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.85mm |
| Input Capacitance | 988pF |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.6W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.6W |
| Radiation Hardening | No |
| Rds On Max | 6mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 6.5ns |
| Turn-On Delay Time | 7.9ns |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFH5255TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
