The IRFH5306TRPBF is a surface mount N-channel HEXFET MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 15A and a drain to source breakdown voltage of 30V. The device has a maximum power dissipation of 3.6W and is RoHS compliant. It is packaged in a tape and reel format with 4000 devices per reel.
International Rectifier IRFH5306TRPBF technical specifications.
| Continuous Drain Current (ID) | 15A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 13.3mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 8.1MR |
| Fall Time | 6.1ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.125nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.6W |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 26W |
| Radiation Hardening | No |
| Rds On Max | 8.1mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 9.1ns |
| Turn-On Delay Time | 9ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFH5306TRPBF to view detailed technical specifications.
No datasheet is available for this part.