International Rectifier IRFH7085TRPBF technical specifications.
| Package/Case | QFN |
| Continuous Drain Current (ID) | 147A |
| Drain to Source Voltage (Vdss) | 60V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.85mm |
| Input Capacitance | 6.46nF |
| Lead Free | Lead Free |
| Length | 6.15mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 156W |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.7V |
| Turn-Off Delay Time | 63ns |
| Turn-On Delay Time | 13ns |
| Width | 5.15mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFH7085TRPBF to view detailed technical specifications.
No datasheet is available for this part.