
N-channel power MOSFET featuring 40V drain-source voltage and 85A continuous drain current. Offers a maximum drain-source on-resistance of 2.4mΩ and a maximum power dissipation of 104W. Designed for surface mount applications with a compact 5.85mm x 5mm x 1.17mm footprint. Operates across a wide temperature range from -55°C to 150°C, with a threshold voltage of 2.2V and fast switching times (12ns turn-on, 53ns turn-off).
International Rectifier IRFH7440TRPBF technical specifications.
| Continuous Drain Current (ID) | 85A |
| Drain to Source Voltage (Vdss) | 40V |
| Drain-source On Resistance-Max | 2.4MR |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.17mm |
| Input Capacitance | 4.574nF |
| Lead Free | Lead Free |
| Length | 5.85mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 104W |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.2V |
| Turn-Off Delay Time | 53ns |
| Turn-On Delay Time | 12ns |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFH7440TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
