International Rectifier IRFH7923TRPBF technical specifications.
| Continuous Drain Current (ID) | 15A |
| Drain to Source Voltage (Vdss) | 30V |
| Dual Supply Voltage | 30V |
| Fall Time | 4.9ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.095nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.1W |
| Mount | Surface Mount |
| Nominal Vgs | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 8.7mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 8.6ns |
| Turn-On Delay Time | 7.1ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFH7923TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.