
International Rectifier IRFHE4250DTRPBF technical specifications.
| Package/Case | QFN EP |
| Continuous Drain Current (ID) | 303A |
| Drain to Source Voltage (Vdss) | 25V |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 16V |
| Input Capacitance | 1.735nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 156W |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 156W |
| Rds On Max | 2.75mR |
| Series | FASTIRFET™ |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFHE4250DTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
