International Rectifier IRFHM8228TRPBF technical specifications.
| Continuous Drain Current (ID) | 19A |
| Drain to Source Voltage (Vdss) | 25V |
| Fall Time | 6.2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.667nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.8W |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 5.2mR |
| Resistance | 0.0042R |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 13ns |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFHM8228TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.