
N-channel Power MOSFET, 30V Drain-Source Voltage, 20A Continuous Drain Current. Features low 4.3mΩ Rds On at 10V Vgs, 7.1mΩ Rds On at 4.5V Vgs, and 1.8V threshold voltage. Operates with 9.8ns turn-on delay and 9.1ns turn-off delay. Packaged in a 3.3mm x 3.3mm x 1mm VQFN surface mount package, tape and reel. RoHS compliant.
International Rectifier IRFHM830DTR2PBF technical specifications.
| Package/Case | VQFN |
| Continuous Drain Current (ID) | 20A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 7.1mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 6.7ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1mm |
| Input Capacitance | 1.797nF |
| Length | 3.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.8W |
| Mount | Surface Mount |
| Nominal Vgs | 1.8V |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 37W |
| Radiation Hardening | No |
| Rds On Max | 4.3mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Threshold Voltage | 1.8V |
| Turn-Off Delay Time | 9.1ns |
| Turn-On Delay Time | 9.8ns |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFHM830DTR2PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
