International Rectifier IRFHS8342TRPBF technical specifications.
| Continuous Drain Current (ID) | 8.8A |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 16MR |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.1W |
| Nominal Vgs | 1.8V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFHS8342TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
