The IRFI510GPBF is a 100V N-Channel MOSFET with a continuous drain current rating of 4.5A. It features a TO-220 package and is lead free. The device is RoHS compliant and has a power dissipation rating of 3.1W. It is suitable for a variety of applications including power supplies and motor control circuits.
International Rectifier IRFI510GPBF technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 4.5A |
| Current Rating | 4.5A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Voltage (Vdss) | 100V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 3.1W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFI510GPBF to view detailed technical specifications.
No datasheet is available for this part.