The IRFI520N is a 100V MOSFET with a maximum continuous drain current of 7.6A and a maximum power dissipation of 30W. It is packaged in a TO-220-3 case and is suitable for through hole mounting. The device has an input capacitance of 330pF and a maximum on-resistance of 200mR. The IRFI520N is not RoHS compliant.
International Rectifier IRFI520N technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 7.6A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 330pF |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 200mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFI520N to view detailed technical specifications.
No datasheet is available for this part.