International Rectifier IRFI540GPBF technical specifications.
| Continuous Drain Current (ID) | 17A |
| Current Rating | 17A |
| Drain to Source Voltage (Vdss) | 100V |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 48W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFI540GPBF to view detailed technical specifications.
No datasheet is available for this part.