International Rectifier IRFI620GPBF technical specifications.
| Continuous Drain Current (ID) | 4.1A |
| Current Rating | 4.1A |
| Drain to Source Breakdown Voltage | 200V |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Packaging | Bulk |
| Power Dissipation | 30W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFI620GPBF to view detailed technical specifications.
No datasheet is available for this part.