The IRFI634GPBF is a 250V N-Channel Power MOSFET with a continuous drain current of 5.6A. It has a power dissipation of 32W and is RoHS compliant. The device is packaged in a rail/Tube format with a quantity of 1000 units per package. It is suitable for high-power applications and is lead free.
International Rectifier IRFI634GPBF technical specifications.
| Continuous Drain Current (ID) | 5.6A |
| Current Rating | 5.6A |
| Drain to Source Breakdown Voltage | 250V |
| Drain to Source Voltage (Vdss) | 250V |
| Lead Free | Lead Free |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 32W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFI634GPBF to view detailed technical specifications.
No datasheet is available for this part.