International Rectifier IRFI640GPBF technical specifications.
| Package/Case | 200 |
| Continuous Drain Current (ID) | 9.8A |
| Current Rating | 9.8A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Voltage (Vdss) | 200V |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 40W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFI640GPBF to view detailed technical specifications.
No datasheet is available for this part.