International Rectifier IRFI644GPBF technical specifications.
| Continuous Drain Current (ID) | 7.9A |
| Current Rating | 7.9A |
| Drain to Source Breakdown Voltage | 250V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 40W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFI644GPBF to view detailed technical specifications.
No datasheet is available for this part.