International Rectifier IRFI720GPBF technical specifications.
| Continuous Drain Current (ID) | 2.6A |
| Current Rating | 2.6A |
| Drain to Source Voltage (Vdss) | 400V |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 30W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFI720GPBF to view detailed technical specifications.
No datasheet is available for this part.