International Rectifier IRFI740GPBF technical specifications.
| Continuous Drain Current (ID) | 5.4A |
| Current Rating | 5.4A |
| Drain to Source Breakdown Voltage | 400V |
| Drain to Source Voltage (Vdss) | 400V |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Power Dissipation | 40W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFI740GPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.