The IRFI820GPBF is a 500V N-Channel MOSFET with a continuous drain current rating of 2.1A and a power dissipation of 30W. It is packaged in bulk and is lead free. The device is RoHS compliant and has an isolation voltage of 2kV. It is suitable for high voltage applications.
International Rectifier IRFI820GPBF technical specifications.
| Continuous Drain Current (ID) | 2.1A |
| Current Rating | 2.1A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Voltage (Vdss) | 500V |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 30W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFI820GPBF to view detailed technical specifications.
No datasheet is available for this part.