International Rectifier IRFI9530GPBF technical specifications.
| Continuous Drain Current (ID) | -7.7A |
| Current Rating | -7.7A |
| Drain to Source Breakdown Voltage | -100V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 38W |
| RoHS Compliant | Yes |
| DC Rated Voltage | -100V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFI9530GPBF to view detailed technical specifications.
No datasheet is available for this part.