International Rectifier IRFI9530N technical specifications.
| Current Rating | -7.7A |
| Drain to Source Voltage (Vdss) | 100V |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| DC Rated Voltage | -100V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFI9530N to view detailed technical specifications.
No datasheet is available for this part.