International Rectifier IRFI9540G technical specifications.
| Continuous Drain Current (ID) | 13A |
| Current Rating | -13A |
| Drain to Source Resistance | 200mR |
| Drain to Source Voltage (Vdss) | 100V |
| Lead Free | Lead Free |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 48W |
| RoHS Compliant | No |
| DC Rated Voltage | -100V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFI9540G to view detailed technical specifications.
No datasheet is available for this part.