International Rectifier IRFI9540GPBF technical specifications.
| Package/Case | TO-220 |
| Current Rating | -13A |
| Drain to Source Breakdown Voltage | -100V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 42W |
| RoHS Compliant | Yes |
| DC Rated Voltage | -100V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFI9540GPBF to view detailed technical specifications.
No datasheet is available for this part.