The IRFI9620G is a N-Channel MOSFET with a drain to source breakdown voltage of -200V and a continuous drain current of -3A. It has a power dissipation of 30W and is packaged in a rail/Tube quantity of 1000. The device is not RoHS compliant and contains lead.
International Rectifier IRFI9620G technical specifications.
| Continuous Drain Current (ID) | -3A |
| Current Rating | -3A |
| Drain to Source Breakdown Voltage | -200V |
| Drain to Source Voltage (Vdss) | -200V |
| Lead Free | Contains Lead |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 30W |
| RoHS Compliant | No |
| DC Rated Voltage | -3V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFI9620G to view detailed technical specifications.
No datasheet is available for this part.