International Rectifier IRFI9Z24N technical specifications.
| Current Rating | -8.5A |
| Drain to Source Voltage (Vdss) | 60V |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | -60V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFI9Z24N to view detailed technical specifications.
No datasheet is available for this part.