International Rectifier IRFIB5N65A technical specifications.
| Current Rating | 5.1A |
| Lead Free | Contains Lead |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| DC Rated Voltage | 650V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFIB5N65A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.