International Rectifier IRFIB6N60APBF technical specifications.
| Continuous Drain Current (ID) | 5.5A |
| Current | 95A |
| Current Rating | 5.5A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Voltage (Vdss) | 600V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 60W |
| RoHS Compliant | Yes |
| Voltage | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFIB6N60APBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.