The IRFIBC20GPBF is a 600V N-Channel MOSFET with a continuous drain current rating of 1.7A and a power dissipation of 30W. It is packaged in a flange mount, R-PSFM-T3 package and is lead free. The device is RoHS compliant and has a DC rated voltage of 600V. It is suitable for use in high power applications where a high voltage and current rating are required.
International Rectifier IRFIBC20GPBF technical specifications.
| Continuous Drain Current (ID) | 1.7A |
| Current Rating | 1.7A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Voltage (Vdss) | 600V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 30W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFIBC20GPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.