The IRFIBE30GPBF is an 800V N-Channel MOSFET with a continuous drain current of 2.1A. It features a power dissipation of 35W and is compliant with RoHS regulations. The device is packaged in bulk and is lead free. It is suitable for high-voltage applications requiring a high current rating.
International Rectifier IRFIBE30GPBF technical specifications.
| Continuous Drain Current (ID) | 2.1A |
| Current Rating | 2.1A |
| Drain to Source Breakdown Voltage | 800V |
| Drain to Source Voltage (Vdss) | 800V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 35W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFIBE30GPBF to view detailed technical specifications.
No datasheet is available for this part.