International Rectifier IRFIZ34N technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 21A |
| Current Rating | 19A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Voltage (Vdss) | 55V |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| Power Dissipation | 31W |
| RoHS Compliant | No |
| DC Rated Voltage | 55V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFIZ34N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.