The IRFIZ46N is a 55V HEXFET MOSFET with a continuous drain current of 33A and a maximum power dissipation of 45W. It is packaged in a TO-220-3 case and is suitable for through hole mounting. The device has an input capacitance of 1.5nF and a maximum Rds on resistance of 20mR. The IRFIZ46N is not RoHS compliant.
International Rectifier IRFIZ46N technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 33A |
| Drain to Source Voltage (Vdss) | 55V |
| Input Capacitance | 1.5nF |
| Max Power Dissipation | 45W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 20mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFIZ46N to view detailed technical specifications.
No datasheet is available for this part.