International Rectifier IRFL1006TR technical specifications.
| Package/Case | TO-261-4 |
| Continuous Drain Current (ID) | 1.6A |
| Current Rating | 1.6A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 160pF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Rds On Max | 220mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFL1006TR to view detailed technical specifications.
No datasheet is available for this part.