International Rectifier IRFL110PBF technical specifications.
| Package/Case | SOT |
| Continuous Drain Current (ID) | 1.5A |
| Current | 15A |
| Current Rating | 1.5A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Voltage (Vdss) | 100V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 2W |
| RoHS Compliant | Yes |
| Voltage | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFL110PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.