The IRFL4105TR is a 55V HEXFET MOSFET with a maximum continuous drain current of 3.7A. It is packaged in a TO-261-4 surface mount package and has a maximum power dissipation of 1W. The device has an input capacitance of 660pF and a maximum Rds on resistance of 45mR. The IRFL4105TR is not RoHS compliant.
International Rectifier IRFL4105TR technical specifications.
| Package/Case | TO-261-4 |
| Continuous Drain Current (ID) | 3.7A |
| Drain to Source Voltage (Vdss) | 55V |
| Input Capacitance | 660pF |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 45mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFL4105TR to view detailed technical specifications.
No datasheet is available for this part.