International Rectifier IRFL9014PBF technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | -1.8A |
| Current | 18A |
| Current Rating | -1.8A |
| Drain to Source Breakdown Voltage | -60V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 2W |
| RoHS Compliant | Yes |
| Voltage | 60V |
| DC Rated Voltage | -60V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFL9014PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.