The IRFL9110PBF is a Junction Field-Effect Transistor with a maximum drain to source breakdown voltage of -100V and a continuous drain current of -1.1A. It is packaged in a SOT-223 package and is lead free. The device is RoHS compliant and has a power dissipation of 3.1W. The IRFL9110PBF is suitable for use in a variety of applications, including those requiring a high current rating and a low on-resistance. It can operate over a temperature range of -55°C to 150°C.
International Rectifier IRFL9110PBF technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | -1.1A |
| Current Rating | -1.1A |
| Drain to Source Breakdown Voltage | -100V |
| Drain to Source Voltage (Vdss) | -100V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 3.1W |
| RoHS Compliant | Yes |
| DC Rated Voltage | -100V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFL9110PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.