
The IRFP044N is a 55V power MOSFET with a continuous drain current of 53A and a maximum power dissipation of 120W. It features a TO-247-3 package and is suitable for through-hole mounting. The device has an input capacitance of 1.5nF and a maximum Rds on resistance of 20mR. The IRFP044N is not RoHS compliant and contains lead, making it a non-lead-free component.
International Rectifier IRFP044N technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 53A |
| Current Rating | 53A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Voltage (Vdss) | 55V |
| Input Capacitance | 1.5nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 120W |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 100W |
| Rds On Max | 20mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| DC Rated Voltage | 55V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFP044N to view detailed technical specifications.
No datasheet is available for this part.
