International Rectifier IRFP064V technical specifications.
| Continuous Drain Current (ID) | 130A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Voltage (Vdss) | 60V |
| Power Dissipation | 250W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFP064V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.