
International Rectifier IRFP1405PBF technical specifications.
| Package/Case | TO-247AC |
| Continuous Drain Current (ID) | 160A |
| Current Rating | 95A |
| Drain to Source Voltage (Vdss) | 55V |
| Drain-source On Resistance-Max | 5.3MR |
| Dual Supply Voltage | 55V |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 310W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Number of Elements | 1 |
| On-State Resistance | 5.3R |
| Packaging | Rail/Tube |
| Power Dissipation | 310W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 55V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFP1405PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
