International Rectifier IRFP150N technical specifications.
| Package/Case | TO-247AC |
| Continuous Drain Current (ID) | 42A |
| Drain to Source Voltage (Vdss) | 100V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.9nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 160W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 150W |
| Rds On Max | 36mR |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFP150N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.