International Rectifier IRFP22N60KPBF technical specifications.
| Continuous Drain Current (ID) | 22A |
| Current Rating | 22A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Voltage (Vdss) | 600V |
| Input Capacitance | 3.57nF |
| Lead Free | Lead Free |
| Power Dissipation | 370W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFP22N60KPBF to view detailed technical specifications.
No datasheet is available for this part.