International Rectifier IRFP23N50L technical specifications.
| Continuous Drain Current (ID) | 23A |
| Current Rating | 23A |
| Drain to Source Voltage (Vdss) | 500V |
| Lead Free | Contains Lead |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| DC Rated Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFP23N50L to view detailed technical specifications.
No datasheet is available for this part.