
N-Channel Power MOSFET featuring 200V drain-source voltage and 30A continuous drain current. This silicon Metal-oxide Semiconductor FET offers a low 75mΩ maximum drain-source on-resistance. Designed for through-hole mounting in a TO-247AC package, it operates across a wide temperature range from -55°C to 175°C with a maximum power dissipation of 214W. Key electrical characteristics include a 20V gate-source voltage rating and a nominal Vgs of 4V.
International Rectifier IRFP250NPBF technical specifications.
| Package/Case | TO-247AC |
| Continuous Drain Current (ID) | 30A |
| Current Rating | 30A |
| Drain to Source Voltage (Vdss) | 200V |
| Drain-source On Resistance-Max | 75mR |
| Dual Supply Voltage | 200V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 20.3mm |
| Input Capacitance | 2.159nF |
| Lead Free | Lead Free |
| Length | 15.9mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 214W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Turn-Off Delay Time | 41ns |
| Turn-On Delay Time | 14ns |
| DC Rated Voltage | 200V |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFP250NPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
