N-Channel Power MOSFET, 200V Drain-Source Voltage, 50A Continuous Drain Current, and 0.04 Ohm On-Resistance. Features a TO-247AC through-hole package, 300W maximum power dissipation, and a maximum operating temperature of 175°C. Includes 17ns turn-on delay and 55ns turn-off delay, with 4.057nF input capacitance. This silicon, metal-oxide semiconductor FET is lead-free and RoHS compliant.
International Rectifier IRFP260MPBF technical specifications.
| Package/Case | TO-247AC |
| Continuous Drain Current (ID) | 50A |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 21.1mm |
| Input Capacitance | 4.057nF |
| Lead Free | Lead Free |
| Length | 16.13mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 55ns |
| Turn-On Delay Time | 17ns |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFP260MPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.