The IRFP264NPBF is a power MOSFET with a continuous drain current rating of 44A and a drain to source breakdown voltage of 250V. It is packaged in a FLANGE MOUNT, R-PSFM-T3 package and is compliant with RoHS regulations. The device has a power dissipation rating of 380W and is lead free. It is suitable for use in a variety of applications requiring high current and voltage handling.
International Rectifier IRFP264NPBF technical specifications.
| Continuous Drain Current (ID) | 44A |
| Current Rating | 44A |
| Drain to Source Breakdown Voltage | 250V |
| Drain to Source Voltage (Vdss) | 250V |
| Lead Free | Lead Free |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 380W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFP264NPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.