
N-Channel Power MOSFET, 75V Drain-to-Source Voltage (Vdss) and 209A continuous drain current (ID). Features low on-resistance of 0.0045ohm, 470W maximum power dissipation, and a wide operating temperature range of -55°C to 175°C. This silicon, metal-oxide semiconductor FET is housed in a TO-247AC through-hole plastic package and is lead-free and RoHS compliant. Turn-on delay time is 23ns with a turn-off delay time of 130ns.
International Rectifier IRFP2907PBF technical specifications.
| Package/Case | TO-247AC |
| Continuous Drain Current (ID) | 209A |
| Current Rating | 209A |
| Drain to Source Voltage (Vdss) | 75V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 20.3mm |
| Input Capacitance | 13nF |
| Lead Free | Lead Free |
| Length | 15.9mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 470W |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 130ns |
| Turn-On Delay Time | 23ns |
| DC Rated Voltage | 75V |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFP2907PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
