International Rectifier IRFP350LC technical specifications.
| Continuous Drain Current (ID) | 16A |
| Current Rating | 18A |
| Drain to Source Breakdown Voltage | 400V |
| Drain to Source Voltage (Vdss) | 400V |
| Lead Free | Contains Lead |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 190W |
| RoHS Compliant | No |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFP350LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.