The IRFP350LCPBF is a 400V 16A N-Channel MOSFET packaged in a TO-247AC. It has a maximum operating temperature range of -55°C to 150°C and is RoHS compliant. The device is rated for a maximum power dissipation of 190W and has a nominal Vgs of 4V. It is suitable for use in high-power applications where a high current and voltage rating are required.
International Rectifier IRFP350LCPBF technical specifications.
| Package/Case | TO-247AC |
| Continuous Drain Current (ID) | 16A |
| Current Rating | 16A |
| Drain to Source Breakdown Voltage | 400V |
| Drain to Source Voltage (Vdss) | 400V |
| Dual Supply Voltage | 400V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 190W |
| Nominal Vgs | 4V |
| Power Dissipation | 190W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFP350LCPBF to view detailed technical specifications.
No datasheet is available for this part.