The IRFP360LCPBF is a 400V MOSFET with a continuous drain current of 23A and a power dissipation of 280W. It is packaged in a flange mount R-PSFM-T3 package and is compliant with RoHS regulations. The device is suitable for high-power applications and can operate within a range of temperatures.
International Rectifier IRFP360LCPBF technical specifications.
| Continuous Drain Current (ID) | 23A |
| Current Rating | 23A |
| Drain to Source Breakdown Voltage | 400V |
| Drain to Source Voltage (Vdss) | 400V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 280W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFP360LCPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.